Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. JSM27519
JSM27519 - 1
JSM27519 - 2
JSM27519 - 3
Extended1/3
* Images are for reference only
JSM27519
Attributes
Value
Manufacturer
JSMSEMI
MFR.Part #
JSM27519
JLCPCB Part #
C19077364
Package
SOT-23-5
Description
-40℃~+125℃ 1 2.7V 25ns 25ns 280uA 4A 4A 4ns 5V~25V 5ns 800mV Enable shutdown IGBT、MOSFET Low Side SOT-23-5 Gate Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerJSMSEMI
PackageSOT-23-5
Operating Temperature-40℃~+125℃
Propagation Delay tpHL25ns
Driven ConfigurationLow Side
Current - Output High(IOH)4A
Number of Drivers1
Load TypeIGBT、MOSFET
Input Logic Level - Low800mV
Quiescent Current(Iq)280uA
Fall Time4ns
Rise Time5ns
Input Logic Level - High2.7V
Voltage - Supply5V~25V
FeaturesEnable shutdown
Propagation Delay tpLH25ns
Current - Output Low(IOL)4A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. JSM27519
JSM27519

* Images are for reference only

JSM27519

Extended
Manufacturer

JSMSEMI

MFR.Part #
JSM27519
JLCPCB Part #
C19077364
Package
SOT-23-5
Description
-40℃~+125℃ 1 2.7V 25ns 25ns 280uA 4A 4A 4ns 5V~25V 5ns 800mV Enable shutdown IGBT、MOSFET Low Side SOT-23-5 Gate Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

JSM27519

* Images are for reference only

JSM27519
Extended
Manufacturer

JSMSEMI

MFR.Part #
JSM27519
JLCPCB Part #
C19077364
Package
SOT-23-5
Description
-40℃~+125℃ 1 2.7V 25ns 25ns 280uA 4A 4A 4ns 5V~25V 5ns 800mV Enable shutdown IGBT、MOSFET Low Side SOT-23-5 Gate Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

JSM27519 Specifications

JSM27519 technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerJSMSEMI
PackageSOT-23-5
Operating Temperature-40℃~+125℃
Propagation Delay tpHL25ns
Driven ConfigurationLow Side
Current - Output High(IOH)4A
Number of Drivers1
Load TypeIGBT、MOSFET
Input Logic Level - Low800mV
Quiescent Current(Iq)280uA
Fall Time4ns
Rise Time5ns
Input Logic Level - High2.7V
Voltage - Supply5V~25V
FeaturesEnable shutdown
Propagation Delay tpLH25ns
Current - Output Low(IOL)4A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the JSM27519. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

JSM27519 Documents

JSM27519 datasheets or manufacturer documentation.

Datasheet: JSM27519 Datasheet (PDF)

JSM27519 Schematic Symbol & PCB Footprint

The JSM27519 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.