Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. JSM27511
JSM27511 - 1
JSM27511 - 2
JSM27511 - 3
JSM27511 - 4
Extended1/4
* Images are for reference only
JSM27511
Attributes
Value
Manufacturer
JSMSEMI
MFR.Part #
JSM27511
JLCPCB Part #
C19077362
Package
SOT-23-6
Description
-40℃~+125℃ 1 10ns 300uA 4.5V~25V 4A 4A 8ns Enable shutdown IGBT、MOSFET Low Side SOT-23-6 Gate Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerJSMSEMI
PackageSOT-23-6
Operating Temperature-40℃~+125℃
Driven ConfigurationLow Side
Current - Output High(IOH)4A
Number of Drivers1
Load TypeIGBT、MOSFET
Quiescent Current(Iq)300uA
Fall Time8ns
Rise Time10ns
Voltage - Supply4.5V~25V
FeaturesEnable shutdown
Current - Output Low(IOL)4A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. JSM27511
JSM27511

* Images are for reference only

JSM27511

Extended
Manufacturer

JSMSEMI

MFR.Part #
JSM27511
JLCPCB Part #
C19077362
Package
SOT-23-6
Description
-40℃~+125℃ 1 10ns 300uA 4.5V~25V 4A 4A 8ns Enable shutdown IGBT、MOSFET Low Side SOT-23-6 Gate Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

JSM27511

* Images are for reference only

JSM27511
Extended
Manufacturer

JSMSEMI

MFR.Part #
JSM27511
JLCPCB Part #
C19077362
Package
SOT-23-6
Description
-40℃~+125℃ 1 10ns 300uA 4.5V~25V 4A 4A 8ns Enable shutdown IGBT、MOSFET Low Side SOT-23-6 Gate Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

JSM27511 Specifications

JSM27511 technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerJSMSEMI
PackageSOT-23-6
Operating Temperature-40℃~+125℃
Driven ConfigurationLow Side
Current - Output High(IOH)4A
Number of Drivers1
Load TypeIGBT、MOSFET
Quiescent Current(Iq)300uA
Fall Time8ns
Rise Time10ns
Voltage - Supply4.5V~25V
FeaturesEnable shutdown
Current - Output Low(IOL)4A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the JSM27511. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

JSM27511 Documents

JSM27511 datasheets or manufacturer documentation.

Datasheet: JSM27511 Datasheet (PDF)

JSM27511 Schematic Symbol & PCB Footprint

The JSM27511 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.