Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Crystals, Oscillators, Resonators
  5. Ceramic Resonators
  6. KZA2000
KZA2000 - 1
KZA2000 - 2
KZA2000 - 3
Extended1/3
* Images are for reference only
KZA2000
Attributes
Value
Manufacturer
KYX
MFR.Part #
KZA2000
JLCPCB Part #
C19076920
Package
Plugin,P=5mm
Description
-20℃~+70℃ 2MHz 3000ppm 30Ω 5000ppm Plugin,P=5mm Ceramic Resonators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Ceramic Resonators
ManufacturerKYX
PackagePlugin,P=5mm
Operating Temperature-20℃~+70℃
Normal temperature Frequency Tolerance3000ppm
Resonant Impedance30Ω
Frequency Stability5000ppm
Frequency2MHz
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Crystals, Oscillators, Resonators
  5. Ceramic Resonators
  6. KZA2000
KZA2000

* Images are for reference only

KZA2000

Extended
Manufacturer

KYX

MFR.Part #
KZA2000
JLCPCB Part #
C19076920
Package
Plugin,P=5mm
Description
-20℃~+70℃ 2MHz 3000ppm 30Ω 5000ppm Plugin,P=5mm Ceramic Resonators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

KZA2000

* Images are for reference only

KZA2000
Extended
Manufacturer

KYX

MFR.Part #
KZA2000
JLCPCB Part #
C19076920
Package
Plugin,P=5mm
Description
-20℃~+70℃ 2MHz 3000ppm 30Ω 5000ppm Plugin,P=5mm Ceramic Resonators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

KZA2000 Specifications

KZA2000 technical specifications, attributes, and parameters.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Ceramic Resonators
ManufacturerKYX
PackagePlugin,P=5mm
Operating Temperature-20℃~+70℃
Normal temperature Frequency Tolerance3000ppm
Resonant Impedance30Ω
Frequency Stability5000ppm
Frequency2MHz
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the KZA2000. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

KZA2000 Documents

KZA2000 datasheets or manufacturer documentation.

Datasheet: KZA2000 Datasheet (PDF)

KZA2000 Schematic Symbol & PCB Footprint

The KZA2000 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.