Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Touch Screen Controllers
  6. XPT2046
XPT2046 - 1
XPT2046 - 2
XPT2046 - 3
XPT2046 - 4
Extended1/4
* Images are for reference only
XPT2046
Attributes
Value
Manufacturer
XPT(Shenzhen XPTEK Tech)
MFR.Part #
XPT2046
JLCPCB Part #
C19076
Package
TSSOP-16
Description
-40℃~+85℃ 12 2.2V~5.25V、2.7V~3.6V 4-Wire Resistive 500uA Built-in temperature sensor Built-in、External SPI TSSOP-16 Touch Screen Controllers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Touch Screen Controllers
ManufacturerXPT(Shenzhen XPTEK Tech)
PackageTSSOP-16
Operating Temperature-40℃~+85℃
Voltage - Supply2.2V~5.25V、2.7V~3.6V
Touch Screen Type4-Wire Resistive
Quiescent Current (Iq)500uA
FeaturesBuilt-in temperature sensor
Voltage ReferenceBuilt-in、External
Resolution (Bits)12
InterfaceSPI
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Touch Screen Controllers
  6. XPT2046
XPT2046

* Images are for reference only

XPT2046

Extended
Manufacturer

XPT(Shenzhen XPTEK Tech)

MFR.Part #
XPT2046
JLCPCB Part #
C19076
Package
TSSOP-16
Description
-40℃~+85℃ 12 2.2V~5.25V、2.7V~3.6V 4-Wire Resistive 500uA Built-in temperature sensor Built-in、External SPI TSSOP-16 Touch Screen Controllers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

XPT2046

* Images are for reference only

XPT2046
Extended
Manufacturer

XPT(Shenzhen XPTEK Tech)

MFR.Part #
XPT2046
JLCPCB Part #
C19076
Package
TSSOP-16
Description
-40℃~+85℃ 12 2.2V~5.25V、2.7V~3.6V 4-Wire Resistive 500uA Built-in temperature sensor Built-in、External SPI TSSOP-16 Touch Screen Controllers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

XPT2046 Specifications

XPT2046 technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Touch Screen Controllers
ManufacturerXPT(Shenzhen XPTEK Tech)
PackageTSSOP-16
Operating Temperature-40℃~+85℃
Voltage - Supply2.2V~5.25V、2.7V~3.6V
Touch Screen Type4-Wire Resistive
Quiescent Current (Iq)500uA
FeaturesBuilt-in temperature sensor
Voltage ReferenceBuilt-in、External
Resolution (Bits)12
InterfaceSPI
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XPT2046. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

XPT2046 Documents

XPT2046 datasheets or manufacturer documentation.

Datasheet: XPT2046 Datasheet (PDF)

XPT2046 Schematic Symbol & PCB Footprint

The XPT2046 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.