Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Relays
  5. Magnetic Latching Relays
  6. HF3F-L/5-1HL1T
HF3F-L/5-1HL1T - 1
HF3F-L/5-1HL1T - 2
HF3F-L/5-1HL1T - 3
Extended1/3
* Images are for reference only
HF3F-L/5-1HL1T
Attributes
Value
Manufacturer
HF(Xiamen Hongfa Electroacoustic)
MFR.Part #
HF3F-L/5-1HL1T
JLCPCB Part #
C190594
Package
插件,19x15.2mm
Description
-40℃~+85℃ 1 Set Normally Open: 1A (SPST NO) 100mΩ 10A@277VAC 15A 30V@DC、277V@AC 4 400mW 5V 5ms 62.5Ω 8ms AgSnO2 Single Coil 插件,19x15.2mm Magnetic Latching Relays ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRelays/Magnetic Latching Relays
ManufacturerHF(Xiamen Hongfa Electroacoustic)
Package插件,19x15.2mm
Operating Temperature-40℃~+85℃
Switching Voltage(Max)30V@DC、277V@AC
Coil Resistance62.5Ω
Contact Form1 Set Normally Open: 1A (SPST NO)
Coil Rated Power400mW
Length19mm
Operate Time8ms
Switching Current(Max)15A
Number of Pins4
Contact MaterialAgSnO2
Coil Voltage5V
Release Time5ms
Height15.5mm
Contact Rating10A@277VAC
Coil TypeSingle Coil
Contact Resistance100mΩ
Width15.2mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Relays
  5. Magnetic Latching Relays
  6. HF3F-L/5-1HL1T
HF3F-L/5-1HL1T

* Images are for reference only

HF3F-L/5-1HL1T

Extended
Manufacturer

HF(Xiamen Hongfa Electroacoustic)

MFR.Part #
HF3F-L/5-1HL1T
JLCPCB Part #
C190594
Package
插件,19x15.2mm
Description
-40℃~+85℃ 1 Set Normally Open: 1A (SPST NO) 100mΩ 10A@277VAC 15A 30V@DC、277V@AC 4 400mW 5V 5ms 62.5Ω 8ms AgSnO2 Single Coil 插件,19x15.2mm Magnetic Latching Relays ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HF3F-L/5-1HL1T

* Images are for reference only

HF3F-L/5-1HL1T
Extended
Manufacturer

HF(Xiamen Hongfa Electroacoustic)

MFR.Part #
HF3F-L/5-1HL1T
JLCPCB Part #
C190594
Package
插件,19x15.2mm
Description
-40℃~+85℃ 1 Set Normally Open: 1A (SPST NO) 100mΩ 10A@277VAC 15A 30V@DC、277V@AC 4 400mW 5V 5ms 62.5Ω 8ms AgSnO2 Single Coil 插件,19x15.2mm Magnetic Latching Relays ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HF3F-L/5-1HL1T Specifications

HF3F-L/5-1HL1T technical specifications, attributes, and parameters.

AttributesValue
CategoryRelays/Magnetic Latching Relays
ManufacturerHF(Xiamen Hongfa Electroacoustic)
Package插件,19x15.2mm
Operating Temperature-40℃~+85℃
Switching Voltage(Max)30V@DC、277V@AC
Coil Resistance62.5Ω
Contact Form1 Set Normally Open: 1A (SPST NO)
Coil Rated Power400mW
Length19mm
Operate Time8ms
Switching Current(Max)15A
Number of Pins4
Contact MaterialAgSnO2
Coil Voltage5V
Release Time5ms
Height15.5mm
Contact Rating10A@277VAC
Coil TypeSingle Coil
Contact Resistance100mΩ
Width15.2mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HF3F-L/5-1HL1T. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HF3F-L/5-1HL1T Documents

HF3F-L/5-1HL1T datasheets or manufacturer documentation.

Datasheet: HF3F-L/5-1HL1T Datasheet (PDF)

HF3F-L/5-1HL1T Schematic Symbol & PCB Footprint

The HF3F-L/5-1HL1T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.