Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. Digital Tube Drivers
  6. AiP1612
AiP1612 - 1
AiP1612 - 2
AiP1612 - 3
Extended1/3
* Images are for reference only
AiP1612
Attributes
Value
Manufacturer
Wuxi I-core Elec
MFR.Part #
AiP1612
JLCPCB Part #
C190477
Package
SOIC-24-300mil
Description
-40℃~+85℃ 10 Segment x 7 Digit、13 Segment x 4 Digit 1MHz 2-Wire Serial Interface 3V~5.5V Adjustable Glow、Key Scan SOIC-24-300mil Digital Tube Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/Digital Tube Drivers
ManufacturerWuxi I-core Elec
PackageSOIC-24-300mil
Operating Temperature-40℃~+85℃
Clock Frequency1MHz
Digit Drive Current95mA
Configuration10 Segment x 7 Digit、13 Segment x 4 Digit
Voltage - Supply3V~5.5V
FeaturesBuilt-in display RAM、PWM dimming
Segment Drive Current40mA、45mA
Interface2-Wire Serial Interface
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. Digital Tube Drivers
  6. AiP1612
AiP1612

* Images are for reference only

AiP1612

Extended
Manufacturer

Wuxi I-core Elec

MFR.Part #
AiP1612
JLCPCB Part #
C190477
Package
SOIC-24-300mil
Description
-40℃~+85℃ 10 Segment x 7 Digit、13 Segment x 4 Digit 1MHz 2-Wire Serial Interface 3V~5.5V Adjustable Glow、Key Scan SOIC-24-300mil Digital Tube Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AiP1612

* Images are for reference only

AiP1612
Extended
Manufacturer

Wuxi I-core Elec

MFR.Part #
AiP1612
JLCPCB Part #
C190477
Package
SOIC-24-300mil
Description
-40℃~+85℃ 10 Segment x 7 Digit、13 Segment x 4 Digit 1MHz 2-Wire Serial Interface 3V~5.5V Adjustable Glow、Key Scan SOIC-24-300mil Digital Tube Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AiP1612 Specifications

AiP1612 technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/Digital Tube Drivers
ManufacturerWuxi I-core Elec
PackageSOIC-24-300mil
Operating Temperature-40℃~+85℃
Clock Frequency1MHz
Digit Drive Current95mA
Configuration10 Segment x 7 Digit、13 Segment x 4 Digit
Voltage - Supply3V~5.5V
FeaturesBuilt-in display RAM、PWM dimming
Segment Drive Current40mA、45mA
Interface2-Wire Serial Interface
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AiP1612. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AiP1612 Documents

AiP1612 datasheets or manufacturer documentation.

Datasheet: AiP1612 Datasheet (PDF)

AiP1612 Schematic Symbol & PCB Footprint

The AiP1612 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.