Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Battery Management
  6. FM5325E
FM5325E - 1
FM5325E - 2
FM5325E - 3
Extended1/3
* Images are for reference only
FM5325E
Attributes
Value
Manufacturer
Shenzhen Fuman Elec
MFR.Part #
FM5325E
JLCPCB Part #
C190463
Package
SOP-16
Description
-40℃~+85℃ 1 2.87V 3A 4.2V 4.5V~5.5V 70uA Charging IC、Protection IC、Monitoring IC I2C Lithium Battery Not supported Not supported SOP-16 Battery Management ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
ManufacturerShenzhen Fuman Elec
PackageSOP-16
Charging Saturation Voltage4.2V
Supply Current (Iq)70uA
Operating Temperature-40℃~+85℃
The Chip TypeCharging IC、Protection IC、Monitoring IC
Type of BatteryLithium Battery
Voltage - Supply4.5V~5.5V
Charge Current - Max3A
Number of Cells1
Battery Temperature DetectionNot supported
End-Off Voltage2.87V
InterfaceI2C
0V Battery ChargeNot supported
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Battery Management
  6. FM5325E
FM5325E

* Images are for reference only

FM5325E

Extended
Manufacturer

Shenzhen Fuman Elec

MFR.Part #
FM5325E
JLCPCB Part #
C190463
Package
SOP-16
Description
-40℃~+85℃ 1 2.87V 3A 4.2V 4.5V~5.5V 70uA Charging IC、Protection IC、Monitoring IC I2C Lithium Battery Not supported Not supported SOP-16 Battery Management ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FM5325E

* Images are for reference only

FM5325E
Extended
Manufacturer

Shenzhen Fuman Elec

MFR.Part #
FM5325E
JLCPCB Part #
C190463
Package
SOP-16
Description
-40℃~+85℃ 1 2.87V 3A 4.2V 4.5V~5.5V 70uA Charging IC、Protection IC、Monitoring IC I2C Lithium Battery Not supported Not supported SOP-16 Battery Management ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FM5325E Specifications

FM5325E technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
ManufacturerShenzhen Fuman Elec
PackageSOP-16
Charging Saturation Voltage4.2V
Supply Current (Iq)70uA
Operating Temperature-40℃~+85℃
The Chip TypeCharging IC、Protection IC、Monitoring IC
Type of BatteryLithium Battery
Voltage - Supply4.5V~5.5V
Charge Current - Max3A
Number of Cells1
Battery Temperature DetectionNot supported
End-Off Voltage2.87V
InterfaceI2C
0V Battery ChargeNot supported
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FM5325E. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

FM5325E Documents

FM5325E datasheets or manufacturer documentation.

Datasheet: FM5325E Datasheet (PDF)

FM5325E Schematic Symbol & PCB Footprint

The FM5325E schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.