Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Transceiver ICs
  6. CC1310F32RHBR
CC1310F32RHBR - 1
CC1310F32RHBR - 2
CC1310F32RHBR - 3
Extended1/3
* Images are for reference only
CC1310F32RHBR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
CC1310F32RHBR
JLCPCB Part #
C190274
Package
HVQFN-32-EP(5x5)
Description
-124dBm -40℃~+85℃ 1.8V~3.8V 14dBm 300MHz~930MHz 5.5mA 50Kbps SPI、UART、I2C、JTAG、I2S HVQFN-32-EP(5x5) RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerTexas Instruments
PackageHVQFN-32-EP(5x5)
Frequency Range300MHz~930MHz
Operating Temperature-40℃~+85℃
Sensitivity-124dBm
Data Rate50Kbps
Output Power14dBm
Voltage - Supply1.8V~3.8V
Receive Current5.5mA
InterfaceSPI、UART、I2C、JTAG、I2S
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Transceiver ICs
  6. CC1310F32RHBR
CC1310F32RHBR

* Images are for reference only

CC1310F32RHBR

Extended
Manufacturer

Texas Instruments

MFR.Part #
CC1310F32RHBR
JLCPCB Part #
C190274
Package
HVQFN-32-EP(5x5)
Description
-124dBm -40℃~+85℃ 1.8V~3.8V 14dBm 300MHz~930MHz 5.5mA 50Kbps SPI、UART、I2C、JTAG、I2S HVQFN-32-EP(5x5) RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CC1310F32RHBR

* Images are for reference only

CC1310F32RHBR
Extended
Manufacturer

Texas Instruments

MFR.Part #
CC1310F32RHBR
JLCPCB Part #
C190274
Package
HVQFN-32-EP(5x5)
Description
-124dBm -40℃~+85℃ 1.8V~3.8V 14dBm 300MHz~930MHz 5.5mA 50Kbps SPI、UART、I2C、JTAG、I2S HVQFN-32-EP(5x5) RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CC1310F32RHBR Specifications

CC1310F32RHBR technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerTexas Instruments
PackageHVQFN-32-EP(5x5)
Frequency Range300MHz~930MHz
Operating Temperature-40℃~+85℃
Sensitivity-124dBm
Data Rate50Kbps
Output Power14dBm
Voltage - Supply1.8V~3.8V
Receive Current5.5mA
InterfaceSPI、UART、I2C、JTAG、I2S
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CC1310F32RHBR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CC1310F32RHBR Documents

CC1310F32RHBR datasheets or manufacturer documentation.

Datasheet: CC1310F32RHBR Datasheet (PDF)

CC1310F32RHBR Schematic Symbol & PCB Footprint

The CC1310F32RHBR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.