



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Distribution Switches | |
| Manufacturer | FMD(Fremont Micro Devices) | |
| Package | SOP-8 | |
| Number of Channels | 1 | |
| Voltage - Supply | 6.6V~30V | |
| Operating Temperature - | -40℃~+125℃ | |
| Features | Overvoltage protection、Under-voltage lockout、Overcurrent Protection、Over temperature protection |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FT838NB1-RT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Distribution Switches | |
| Manufacturer | FMD(Fremont Micro Devices) | |
| Package | SOP-8 | |
| Number of Channels | 1 | |
| Voltage - Supply | 6.6V~30V | |
| Operating Temperature - | -40℃~+125℃ | |
| Features | Overvoltage protection、Under-voltage lockout、Overcurrent Protection、Over temperature protection |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FT838NB1-RT. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

FT838NB1-RT datasheets or manufacturer documentation.
Datasheet: FT838NB1-RT Datasheet (PDF)
The FT838NB1-RT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.