


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Current Sense Amplifiers | |
| Manufacturer | Microchip Tech | |
| Package | TDFN-10-EP(3x3) | |
| Operating Temperature | -40℃~+85℃ | |
| Vos - Input Offset Voltage | 15uV、15uV、20uV、40uV | |
| Single Supply | 3V~5.5V | |
| Common Mode Rejection Ratio (CMRR) | 100dB | |
| Differential Voltage | ±80mV | |
| Vcm - Common Mode Voltage | 0V~40V | |
| Number of Channels | 1 | |
| Quiescent Current | 10uA | |
| Features | Bidirectional detection、Zero drift / auto-zero、Power monitoring、Digital output interface、Programmable threshold alarm、Integrated ADC | |
| Ib - Input Bias Current | 100nA、100uA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PAC1710-1-AIA-TR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Current Sense Amplifiers | |
| Manufacturer | Microchip Tech | |
| Package | TDFN-10-EP(3x3) | |
| Operating Temperature | -40℃~+85℃ | |
| Vos - Input Offset Voltage | 15uV、15uV、20uV、40uV | |
| Single Supply | 3V~5.5V | |
| Common Mode Rejection Ratio (CMRR) | 100dB | |
| Differential Voltage | ±80mV | |
| Vcm - Common Mode Voltage | 0V~40V | |
| Number of Channels | 1 | |
| Quiescent Current | 10uA | |
| Features | Bidirectional detection、Zero drift / auto-zero、Power monitoring、Digital output interface、Programmable threshold alarm、Integrated ADC | |
| Ib - Input Bias Current | 100nA、100uA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PAC1710-1-AIA-TR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PAC1710-1-AIA-TR datasheets or manufacturer documentation.
Datasheet: PAC1710-1-AIA-TR Datasheet (PDF)
The PAC1710-1-AIA-TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.