


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Brushed DC Motor Drivers | |
| Manufacturer | Sigma Micro | |
| Package | ESOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 4.2V~16V | |
| Output Current | 1.5A | |
| RDS(on) | 800mΩ | |
| Peak Current | 3A |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SGD2021 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Brushed DC Motor Drivers | |
| Manufacturer | Sigma Micro | |
| Package | ESOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 4.2V~16V | |
| Output Current | 1.5A | |
| RDS(on) | 800mΩ | |
| Peak Current | 3A |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SGD2021. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SGD2021 datasheets or manufacturer documentation.
Datasheet: SGD2021 Datasheet (PDF)
The SGD2021 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.