Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. MKM14Z64ACHH5
MKM14Z64ACHH5 - 1
MKM14Z64ACHH5 - 2
MKM14Z64ACHH5 - 3
Extended1/3
* Images are for reference only
MKM14Z64ACHH5
Attributes
Value
Manufacturer
NXP Semicon
MFR.Part #
MKM14Z64ACHH5
JLCPCB Part #
C189302
Package
MAPLGA-44(5x5)
Description
1.71V~3.6V 16bit、24bit 20 50MHz 64KB ARM Cortex-M Series MAPLGA-44(5x5) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerNXP Semicon
PackageMAPLGA-44(5x5)
CPU Maximum Speed50MHz
Program Storage Size64KB
Voltage - Supply1.71V~3.6V
CPU CoreARM Cortex-M Series
Number of I/O20
ADC (Bit)16bit、24bit
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. MKM14Z64ACHH5
MKM14Z64ACHH5

* Images are for reference only

MKM14Z64ACHH5

Extended
Manufacturer

NXP Semicon

MFR.Part #
MKM14Z64ACHH5
JLCPCB Part #
C189302
Package
MAPLGA-44(5x5)
Description
1.71V~3.6V 16bit、24bit 20 50MHz 64KB ARM Cortex-M Series MAPLGA-44(5x5) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MKM14Z64ACHH5

* Images are for reference only

MKM14Z64ACHH5
Extended
Manufacturer

NXP Semicon

MFR.Part #
MKM14Z64ACHH5
JLCPCB Part #
C189302
Package
MAPLGA-44(5x5)
Description
1.71V~3.6V 16bit、24bit 20 50MHz 64KB ARM Cortex-M Series MAPLGA-44(5x5) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MKM14Z64ACHH5 Specifications

MKM14Z64ACHH5 technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerNXP Semicon
PackageMAPLGA-44(5x5)
CPU Maximum Speed50MHz
Program Storage Size64KB
Voltage - Supply1.71V~3.6V
CPU CoreARM Cortex-M Series
Number of I/O20
ADC (Bit)16bit、24bit
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MKM14Z64ACHH5. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MKM14Z64ACHH5 Documents

MKM14Z64ACHH5 datasheets or manufacturer documentation.

Datasheet: MKM14Z64ACHH5 Datasheet (PDF)

MKM14Z64ACHH5 Schematic Symbol & PCB Footprint

The MKM14Z64ACHH5 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.