Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Wire To Board Connector
  6. 5600201420
5600201420 - 1
5600201420 - 2
5600201420 - 3
5600201420 - 4
Extended1/4
* Images are for reference only
5600201420
Attributes
Value
Manufacturer
MOLEX
MFR.Part #
5600201420
JLCPCB Part #
C189181
Package
SMD,P=2mm
Description
1 125V 14 14P 1x14P 2mm 3A Copper alloy DuraClik(MX 2.0) Surface Mount,Vertical Tin White SMD,P=2mm Wire To Board Connector ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Wire To Board Connector
ManufacturerMOLEX
PackageSMD,P=2mm
Number of Rows1
Reference SeriesDuraClik(MX 2.0)
Voltage Rating125V
ColorWhite
Contact PlatingTin
Number of Pins14P
Current Rating3A
Pitch2mm
Contact MaterialCopper Alloy
Pins Structure1x14P
Mounting TypeSurface Mount,Vertical
Number of PINs Per Row14
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Wire To Board Connector
  6. 5600201420
5600201420

* Images are for reference only

5600201420

Extended
Manufacturer

MOLEX

MFR.Part #
5600201420
JLCPCB Part #
C189181
Package
SMD,P=2mm
Description
1 125V 14 14P 1x14P 2mm 3A Copper alloy DuraClik(MX 2.0) Surface Mount,Vertical Tin White SMD,P=2mm Wire To Board Connector ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

5600201420

* Images are for reference only

5600201420
Extended
Manufacturer

MOLEX

MFR.Part #
5600201420
JLCPCB Part #
C189181
Package
SMD,P=2mm
Description
1 125V 14 14P 1x14P 2mm 3A Copper alloy DuraClik(MX 2.0) Surface Mount,Vertical Tin White SMD,P=2mm Wire To Board Connector ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

5600201420 Specifications

5600201420 technical specifications, attributes, and parameters.

AttributesValue
CategoryConnectors/Wire To Board Connector
ManufacturerMOLEX
PackageSMD,P=2mm
Number of Rows1
Reference SeriesDuraClik(MX 2.0)
Voltage Rating125V
ColorWhite
Contact PlatingTin
Number of Pins14P
Current Rating3A
Pitch2mm
Contact MaterialCopper Alloy
Pins Structure1x14P
Mounting TypeSurface Mount,Vertical
Number of PINs Per Row14
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 5600201420. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

5600201420 Documents

5600201420 datasheets or manufacturer documentation.

Datasheet: 5600201420 Datasheet (PDF)

5600201420 Schematic Symbol & PCB Footprint

The 5600201420 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.