


- Manufacturer
- MFR.Part #
- ISO1541D
- JLCPCB Part #
- C188672
- Package
- SOIC-8
- Description
- -40℃~+125℃ 2500 50kV/us Open-drain buffer output SOIC-8 I2C Isolators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Signal Isolation Devices/I2C Isolators | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Operating Voltage | 3V~5.5V | |
| Peak Output Current(Sink) | 3.5mA、35mA | |
| Isolation Voltage(Vrms) | 2500 | |
| Features | Open-drain buffer output | |
| Maximum I2C Clock | 1MHz | |
| CMTI(kV/us) | 50kV/us |

* Images are for reference only
ISO1541D
Extended- Manufacturer
- MFR.Part #
- ISO1541D
- JLCPCB Part #
- C188672
- Package
- SOIC-8
- Description
- -40℃~+125℃ 2500 50kV/us Open-drain buffer output SOIC-8 I2C Isolators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- ISO1541D
- JLCPCB Part #
- C188672
- Package
- SOIC-8
- Description
- -40℃~+125℃ 2500 50kV/us Open-drain buffer output SOIC-8 I2C Isolators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ISO1541D Specifications
ISO1541D technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Signal Isolation Devices/I2C Isolators | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Operating Voltage | 3V~5.5V | |
| Peak Output Current(Sink) | 3.5mA、35mA | |
| Isolation Voltage(Vrms) | 2500 | |
| Features | Open-drain buffer output | |
| Maximum I2C Clock | 1MHz | |
| CMTI(kV/us) | 50kV/us |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ISO1541D. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ISO1541D Documents
ISO1541D datasheets or manufacturer documentation.
Datasheet: ISO1541D Datasheet (PDF)
ISO1541D Schematic Symbol & PCB Footprint
The ISO1541D schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.