Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. TPS81256SIPR
TPS81256SIPR - 1
TPS81256SIPR - 2
TPS81256SIPR - 3
Extended1/3
* Images are for reference only
TPS81256SIPR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TPS81256SIPR
JLCPCB Part #
C188650
Package
USIP-9(2.9x2.6)
Description
-40℃~+85℃@(TA) 1 2.5V~5.5V 43uA 4MHz 550mA 5V Boost Boost Built-in Fixed Overcurrent Protection、Light load efficient mode、Load disconnect Yes USIP-9(2.9x2.6) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerTexas Instruments
PackageUSIP-9(2.9x2.6)
Operating Temperature-40℃~+85℃@(TA)
FunctionBoost
Synchronous RectifierYes
Frequency - Switching4MHz
Output TypeFixed
Voltage - Supply2.5V~5.5V
Output Current550mA
Quiescent Current43uA
FeaturesOvercurrent Protection、Light load efficient mode、Load disconnect
Switch tube (built-in/external)Built-in
TopologyBoost
Output Voltage5V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. TPS81256SIPR
TPS81256SIPR

* Images are for reference only

TPS81256SIPR

Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS81256SIPR
JLCPCB Part #
C188650
Package
USIP-9(2.9x2.6)
Description
-40℃~+85℃@(TA) 1 2.5V~5.5V 43uA 4MHz 550mA 5V Boost Boost Built-in Fixed Overcurrent Protection、Light load efficient mode、Load disconnect Yes USIP-9(2.9x2.6) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS81256SIPR

* Images are for reference only

TPS81256SIPR
Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS81256SIPR
JLCPCB Part #
C188650
Package
USIP-9(2.9x2.6)
Description
-40℃~+85℃@(TA) 1 2.5V~5.5V 43uA 4MHz 550mA 5V Boost Boost Built-in Fixed Overcurrent Protection、Light load efficient mode、Load disconnect Yes USIP-9(2.9x2.6) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS81256SIPR Specifications

TPS81256SIPR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerTexas Instruments
PackageUSIP-9(2.9x2.6)
Operating Temperature-40℃~+85℃@(TA)
FunctionBoost
Synchronous RectifierYes
Frequency - Switching4MHz
Output TypeFixed
Voltage - Supply2.5V~5.5V
Output Current550mA
Quiescent Current43uA
FeaturesOvercurrent Protection、Light load efficient mode、Load disconnect
Switch tube (built-in/external)Built-in
TopologyBoost
Output Voltage5V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPS81256SIPR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TPS81256SIPR Documents

TPS81256SIPR datasheets or manufacturer documentation.

Datasheet: TPS81256SIPR Datasheet (PDF)

TPS81256SIPR Schematic Symbol & PCB Footprint

The TPS81256SIPR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.