Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Battery Management
  6. BQ24171RGYR
BQ24171RGYR - 1
BQ24171RGYR - 2
BQ24171RGYR - 3
Extended1/3
* Images are for reference only
BQ24171RGYR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
BQ24171RGYR
JLCPCB Part #
C188639
Package
VQFN-24-EP(3.6x5.6)
Description
-40℃~+85℃ 15uA 3 4.5V~17V 4A Charging IC Lithium Battery Support VQFN-24-EP(3.6x5.6) Battery Management ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
ManufacturerTexas Instruments
PackageVQFN-24-EP(3.6x5.6)
Supply Current (Iq)15uA
Operating Temperature-40℃~+85℃
Type of BatteryLithium Battery
Charge Current - Max4A
Number of Cells3
Battery Temperature DetectionSupport
The Chip TypeCharging IC
Voltage - Supply4.5V~17V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Battery Management
  6. BQ24171RGYR
BQ24171RGYR

* Images are for reference only

BQ24171RGYR

Extended
Manufacturer

Texas Instruments

MFR.Part #
BQ24171RGYR
JLCPCB Part #
C188639
Package
VQFN-24-EP(3.6x5.6)
Description
-40℃~+85℃ 15uA 3 4.5V~17V 4A Charging IC Lithium Battery Support VQFN-24-EP(3.6x5.6) Battery Management ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BQ24171RGYR

* Images are for reference only

BQ24171RGYR
Extended
Manufacturer

Texas Instruments

MFR.Part #
BQ24171RGYR
JLCPCB Part #
C188639
Package
VQFN-24-EP(3.6x5.6)
Description
-40℃~+85℃ 15uA 3 4.5V~17V 4A Charging IC Lithium Battery Support VQFN-24-EP(3.6x5.6) Battery Management ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BQ24171RGYR Specifications

BQ24171RGYR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
ManufacturerTexas Instruments
PackageVQFN-24-EP(3.6x5.6)
Supply Current (Iq)15uA
Operating Temperature-40℃~+85℃
Type of BatteryLithium Battery
Charge Current - Max4A
Number of Cells3
Battery Temperature DetectionSupport
The Chip TypeCharging IC
Voltage - Supply4.5V~17V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BQ24171RGYR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

BQ24171RGYR Documents

BQ24171RGYR datasheets or manufacturer documentation.

Datasheet: BQ24171RGYR Datasheet (PDF)

BQ24171RGYR Schematic Symbol & PCB Footprint

The BQ24171RGYR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.