Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Relays
  5. Automotive Relays
  6. HFV7-P/012-HST
HFV7-P/012-HST - 1
HFV7-P/012-HST - 2
HFV7-P/012-HST - 3
Extended1/3
* Images are for reference only
HFV7-P/012-HST
Attributes
Value
Manufacturer
HF(Xiamen Hongfa Electroacoustic)
MFR.Part #
HFV7-P/012-HST
JLCPCB Part #
C188627
Package
Plugin,26.2x26.2mm
Description
-40℃~+125℃ 1 Set Normally Open: 1A (SPST NO) 12V 2W、2.2W 4ms 6ms 70A 70A@13.5VDC 72Ω AgSnO2 插件,26.2x26.2mm Automotive Relays ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRelays/Automotive Relays
ManufacturerHF(Xiamen Hongfa Electroacoustic)
PackagePlugin,26.2x26.2mm
Operating Temperature-40℃~+125℃
Switching Voltage(Max)50V@DC
Coil Resistance72Ω
Contact Form1 Set Normally Open: 1A (SPST NO)
Coil Rated Power2W、2.2W
Length26.2mm
Operate Time6ms
Switching Current(Max)70A
Contact MaterialAgSnO2
Coil Voltage12V
Release Time4ms
Contact Rating70A@13.5VDC
Width26.2mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Relays
  5. Automotive Relays
  6. HFV7-P/012-HST
HFV7-P/012-HST

* Images are for reference only

HFV7-P/012-HST

Extended
Manufacturer

HF(Xiamen Hongfa Electroacoustic)

MFR.Part #
HFV7-P/012-HST
JLCPCB Part #
C188627
Package
Plugin,26.2x26.2mm
Description
-40℃~+125℃ 1 Set Normally Open: 1A (SPST NO) 12V 2W、2.2W 4ms 6ms 70A 70A@13.5VDC 72Ω AgSnO2 插件,26.2x26.2mm Automotive Relays ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HFV7-P/012-HST

* Images are for reference only

HFV7-P/012-HST
Extended
Manufacturer

HF(Xiamen Hongfa Electroacoustic)

MFR.Part #
HFV7-P/012-HST
JLCPCB Part #
C188627
Package
Plugin,26.2x26.2mm
Description
-40℃~+125℃ 1 Set Normally Open: 1A (SPST NO) 12V 2W、2.2W 4ms 6ms 70A 70A@13.5VDC 72Ω AgSnO2 插件,26.2x26.2mm Automotive Relays ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HFV7-P/012-HST Specifications

HFV7-P/012-HST technical specifications, attributes, and parameters.

AttributesValue
CategoryRelays/Automotive Relays
ManufacturerHF(Xiamen Hongfa Electroacoustic)
PackagePlugin,26.2x26.2mm
Operating Temperature-40℃~+125℃
Switching Voltage(Max)50V@DC
Coil Resistance72Ω
Contact Form1 Set Normally Open: 1A (SPST NO)
Coil Rated Power2W、2.2W
Length26.2mm
Operate Time6ms
Switching Current(Max)70A
Contact MaterialAgSnO2
Coil Voltage12V
Release Time4ms
Contact Rating70A@13.5VDC
Width26.2mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HFV7-P/012-HST. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HFV7-P/012-HST Documents

HFV7-P/012-HST datasheets or manufacturer documentation.

Datasheet: HFV7-P/012-HST Datasheet (PDF)

HFV7-P/012-HST Schematic Symbol & PCB Footprint

The HFV7-P/012-HST schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.