



- Manufacturer
- MFR.Part #
- FDN361BN
- JLCPCB Part #
- C188506
- Package
- SOT-23-3
- Description
- -55℃~+150℃ 1 N-channel 1.4A 1.8nC@4.5V 160mΩ@4.5V 193pF 23pF 30V 3V 47pF 500mW N-Channel SOT-23-3 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | onsemi | |
| Package | SOT-23-3 | |
| Operating Temperature | -55℃~+150℃ | |
| Input Capacitance(Ciss) | 193pF | |
| Type | N-Channel | |
| Number | 1 N-channel | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Gate Charge(Qg) | 1.8nC@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 23pF | |
| Current - Continuous Drain(Id) | 1.4A | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 47pF | |
| Pd - Power Dissipation | 500mW | |
| RDS(on) | 160mΩ@4.5V |

* Images are for reference only
FDN361BN
Extended- Manufacturer
- MFR.Part #
- FDN361BN
- JLCPCB Part #
- C188506
- Package
- SOT-23-3
- Description
- -55℃~+150℃ 1 N-channel 1.4A 1.8nC@4.5V 160mΩ@4.5V 193pF 23pF 30V 3V 47pF 500mW N-Channel SOT-23-3 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- FDN361BN
- JLCPCB Part #
- C188506
- Package
- SOT-23-3
- Description
- -55℃~+150℃ 1 N-channel 1.4A 1.8nC@4.5V 160mΩ@4.5V 193pF 23pF 30V 3V 47pF 500mW N-Channel SOT-23-3 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FDN361BN Specifications
FDN361BN technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | onsemi | |
| Package | SOT-23-3 | |
| Operating Temperature | -55℃~+150℃ | |
| Input Capacitance(Ciss) | 193pF | |
| Type | N-Channel | |
| Number | 1 N-channel | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Gate Charge(Qg) | 1.8nC@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 23pF | |
| Current - Continuous Drain(Id) | 1.4A | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 47pF | |
| Pd - Power Dissipation | 500mW | |
| RDS(on) | 160mΩ@4.5V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FDN361BN. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

FDN361BN Documents
FDN361BN datasheets or manufacturer documentation.
Datasheet: FDN361BN Datasheet (PDF)
FDN361BN Schematic Symbol & PCB Footprint
The FDN361BN schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.