
- Manufacturer
- MFR.Part #
- XLH738070.000000X
- JLCPCB Part #
- C1884230
- Package
- SMD7050-6P
- Description
- -20℃~+70℃ 3.3V 47mA 70MHz HCMOS SMD7050-6P Crystal Oscillators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Crystal Oscillators | |
| Manufacturer | RENESAS | |
| Package | SMD7050-6P | |
| Operating Temperature | -20℃~+70℃ | |
| Output Type | HCMOS | |
| Voltage - Supply | 3.3V | |
| Frequency | 70MHz | |
| Current - Supply | 47mA |

* Images are for reference only
XLH738070.000000X
Extended- Manufacturer
- MFR.Part #
- XLH738070.000000X
- JLCPCB Part #
- C1884230
- Package
- SMD7050-6P
- Description
- -20℃~+70℃ 3.3V 47mA 70MHz HCMOS SMD7050-6P Crystal Oscillators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- XLH738070.000000X
- JLCPCB Part #
- C1884230
- Package
- SMD7050-6P
- Description
- -20℃~+70℃ 3.3V 47mA 70MHz HCMOS SMD7050-6P Crystal Oscillators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
XLH738070.000000X Specifications
XLH738070.000000X technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Crystal Oscillators | |
| Manufacturer | RENESAS | |
| Package | SMD7050-6P | |
| Operating Temperature | -20℃~+70℃ | |
| Output Type | HCMOS | |
| Voltage - Supply | 3.3V | |
| Frequency | 70MHz | |
| Current - Supply | 47mA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XLH738070.000000X. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

XLH738070.000000X Documents
XLH738070.000000X datasheets or manufacturer documentation.
Datasheet: XLH738070.000000X Datasheet (PDF)
XLH738070.000000X Schematic Symbol & PCB Footprint
The XLH738070.000000X schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.