
- Manufacturer
- MFR.Part #
- XLH326051.923076X
- JLCPCB Part #
- C1883944
- Package
- SMD3225-6P
- Description
- -20℃~+70℃ 2.5V 29mA 51.923076MHz HCMOS SMD3225-6P Crystal Oscillators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Crystal Oscillators | |
| Manufacturer | RENESAS | |
| Package | SMD3225-6P | |
| Operating Temperature | -20℃~+70℃ | |
| Output Type | HCMOS | |
| Voltage - Supply | 2.5V | |
| Frequency | 51.923076MHz | |
| Current - Supply | 29mA |

* Images are for reference only
XLH326051.923076X
Extended- Manufacturer
- MFR.Part #
- XLH326051.923076X
- JLCPCB Part #
- C1883944
- Package
- SMD3225-6P
- Description
- -20℃~+70℃ 2.5V 29mA 51.923076MHz HCMOS SMD3225-6P Crystal Oscillators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- XLH326051.923076X
- JLCPCB Part #
- C1883944
- Package
- SMD3225-6P
- Description
- -20℃~+70℃ 2.5V 29mA 51.923076MHz HCMOS SMD3225-6P Crystal Oscillators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
XLH326051.923076X Specifications
XLH326051.923076X technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Crystal Oscillators | |
| Manufacturer | RENESAS | |
| Package | SMD3225-6P | |
| Operating Temperature | -20℃~+70℃ | |
| Output Type | HCMOS | |
| Voltage - Supply | 2.5V | |
| Frequency | 51.923076MHz | |
| Current - Supply | 29mA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XLH326051.923076X. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

XLH326051.923076X Documents
XLH326051.923076X datasheets or manufacturer documentation.
Datasheet: XLH326051.923076X Datasheet (PDF)
XLH326051.923076X Schematic Symbol & PCB Footprint
The XLH326051.923076X schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.