Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. USB PD
  6. IP6505
IP6505 - 1
IP6505 - 2
IP6505 - 3
Extended1/3
* Images are for reference only
IP6505
Attributes
Value
Manufacturer
INJOINIC
MFR.Part #
IP6505
JLCPCB Part #
C188335
Package
SOIC-8-EP
Description
-40℃~+150℃ 24W 4.5V~32V 5V FCP、AFC、SCP、BC 1.2、QC2.0、QC3.0、SFCP Overvoltage Protection、Overcurrent Protection、Short-Circuit Protection、Soft-start、Undervoltage Protection、Thermal Protection、Automatic protocol detection Power Supply Controller SOIC-8-EP USB PD ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/USB PD
ManufacturerINJOINIC
PackageSOIC-8-EP
Operating Temperature-40℃~+150℃
TypePower Supply Controller
Output Power24W
Voltage - Supply4.5V~32V
FeaturesOvervoltage Protection、Overcurrent Protection、Short-Circuit Protection、Soft-start、Undervoltage Protection、Thermal Protection、Automatic protocol detection
ProtocolFCP、AFC、SCP、BC 1.2、QC2.0、QC3.0、SFCP
Output Voltage5V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. USB PD
  6. IP6505
IP6505

* Images are for reference only

IP6505

Extended
Manufacturer

INJOINIC

MFR.Part #
IP6505
JLCPCB Part #
C188335
Package
SOIC-8-EP
Description
-40℃~+150℃ 24W 4.5V~32V 5V FCP、AFC、SCP、BC 1.2、QC2.0、QC3.0、SFCP Overvoltage Protection、Overcurrent Protection、Short-Circuit Protection、Soft-start、Undervoltage Protection、Thermal Protection、Automatic protocol detection Power Supply Controller SOIC-8-EP USB PD ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IP6505

* Images are for reference only

IP6505
Extended
Manufacturer

INJOINIC

MFR.Part #
IP6505
JLCPCB Part #
C188335
Package
SOIC-8-EP
Description
-40℃~+150℃ 24W 4.5V~32V 5V FCP、AFC、SCP、BC 1.2、QC2.0、QC3.0、SFCP Overvoltage Protection、Overcurrent Protection、Short-Circuit Protection、Soft-start、Undervoltage Protection、Thermal Protection、Automatic protocol detection Power Supply Controller SOIC-8-EP USB PD ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IP6505 Specifications

IP6505 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/USB PD
ManufacturerINJOINIC
PackageSOIC-8-EP
Operating Temperature-40℃~+150℃
TypePower Supply Controller
Output Power24W
Voltage - Supply4.5V~32V
FeaturesOvervoltage Protection、Overcurrent Protection、Short-Circuit Protection、Soft-start、Undervoltage Protection、Thermal Protection、Automatic protocol detection
ProtocolFCP、AFC、SCP、BC 1.2、QC2.0、QC3.0、SFCP
Output Voltage5V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IP6505. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

IP6505 Documents

IP6505 datasheets or manufacturer documentation.

Datasheet: IP6505 Datasheet (PDF)

IP6505 Schematic Symbol & PCB Footprint

The IP6505 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.