Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Transceiver ICs
  6. TDA7116F
TDA7116F - 1
TDA7116F - 2
TDA7116F - 3
Extended1/3
* Images are for reference only
TDA7116F
Attributes
Value
Manufacturer
Infineon Technologies
MFR.Part #
TDA7116F
JLCPCB Part #
C1882664
Package
PG-TSSOP-10
Description
-40℃~+85℃ 11.5dBm 14.2mA 2.1V~4V 866MHz~870MHz 868MHz RKE Transmitter UART PG-TSSOP-10 RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerInfineon Technologies
PackagePG-TSSOP-10
Frequency Range866MHz~870MHz
Operating Temperature-40℃~+85℃
TypeTransmitter
Data Rate20Kbps
Output Power11.5dBm
ApplicationsRKE
Voltage - Supply2.1V~4V
Typical Application Frequency868MHz
FeaturesPower-on reset function
Current Of Transmitting14.2mA
InterfaceUART
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Transceiver ICs
  6. TDA7116F
TDA7116F

* Images are for reference only

TDA7116F

Extended
Manufacturer

Infineon Technologies

MFR.Part #
TDA7116F
JLCPCB Part #
C1882664
Package
PG-TSSOP-10
Description
-40℃~+85℃ 11.5dBm 14.2mA 2.1V~4V 866MHz~870MHz 868MHz RKE Transmitter UART PG-TSSOP-10 RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TDA7116F

* Images are for reference only

TDA7116F
Extended
Manufacturer

Infineon Technologies

MFR.Part #
TDA7116F
JLCPCB Part #
C1882664
Package
PG-TSSOP-10
Description
-40℃~+85℃ 11.5dBm 14.2mA 2.1V~4V 866MHz~870MHz 868MHz RKE Transmitter UART PG-TSSOP-10 RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TDA7116F Specifications

TDA7116F technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerInfineon Technologies
PackagePG-TSSOP-10
Frequency Range866MHz~870MHz
Operating Temperature-40℃~+85℃
TypeTransmitter
Data Rate20Kbps
Output Power11.5dBm
ApplicationsRKE
Voltage - Supply2.1V~4V
Typical Application Frequency868MHz
FeaturesPower-on reset function
Current Of Transmitting14.2mA
InterfaceUART
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TDA7116F. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TDA7116F Documents

TDA7116F datasheets or manufacturer documentation.

Datasheet: TDA7116F Datasheet (PDF)

TDA7116F Schematic Symbol & PCB Footprint

The TDA7116F schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.