
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Detectors | |
| Manufacturer | Analog Devices | |
| Package | DFN-10-EP(2x3) | |
| Frequency Range | 2GHz~67GHz | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 3.15V~5.25V | |
| Quiescent Current | 2uA | |
| Input Range | -25dBm~15dBm | |
| Features | Envelope detection | |
| Current - Supply | 28.6mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ADL6012ACPZN-R7 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Detectors | |
| Manufacturer | Analog Devices | |
| Package | DFN-10-EP(2x3) | |
| Frequency Range | 2GHz~67GHz | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 3.15V~5.25V | |
| Quiescent Current | 2uA | |
| Input Range | -25dBm~15dBm | |
| Features | Envelope detection | |
| Current - Supply | 28.6mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADL6012ACPZN-R7. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ADL6012ACPZN-R7 datasheets or manufacturer documentation.
Datasheet: ADL6012ACPZN-R7 Datasheet (PDF)
The ADL6012ACPZN-R7 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.