AF0201JR-071KL - 1
AF0201JR-071KL - 2
AF0201JR-071KL - 3
AF0201JR-071KL - 4
Extended1/4
* Images are for reference only
AF0201JR-071KL
Attributes
Value
Manufacturer
MFR.Part #
AF0201JR-071KL
JLCPCB Part #
C1882597
Package
0201
Description
-55℃~+155℃ 1kΩ 25V 50mW Thick Film Resistor ±200ppm/℃ ±5% 0201 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Package0201
Resistance1kΩ
Operating Temperature-55℃~+155℃
Power(Watts)50mW
TypeThick Film Resistor
Voltage-Supply(Max)25V
Tolerance±5%
Temperature Coefficient±200ppm/℃