
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | Infineon Technologies | |
| Package | LQFP-64(10x10) | |
| Operating Temperature | -40℃~+150℃ | |
| Driven Configuration | Three Phase | |
| Load Type | MOSFET | |
| Quiescent Current(Iq) | 30uA | |
| Fall Time | 150ns | |
| Rise Time | 150ns | |
| Voltage - Supply | 5.5V~20V | |
| Features | Enable shutdown、Interleaved conduction protection、Dead-time control、Overcurrent Protection、Charge pump boost |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TLE7189QKXUMA1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | Infineon Technologies | |
| Package | LQFP-64(10x10) | |
| Operating Temperature | -40℃~+150℃ | |
| Driven Configuration | Three Phase | |
| Load Type | MOSFET | |
| Quiescent Current(Iq) | 30uA | |
| Fall Time | 150ns | |
| Rise Time | 150ns | |
| Voltage - Supply | 5.5V~20V | |
| Features | Enable shutdown、Interleaved conduction protection、Dead-time control、Overcurrent Protection、Charge pump boost |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TLE7189QKXUMA1. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TLE7189QKXUMA1 datasheets or manufacturer documentation.
Datasheet: TLE7189QKXUMA1 Datasheet (PDF)
The TLE7189QKXUMA1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.