Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Stepper Motor Driver
  6. TLE72093RAUMA1
TLE72093RAUMA1 - 1
TLE72093RAUMA1 - 2
TLE72093RAUMA1 - 3
Extended1/3
* Images are for reference only
TLE72093RAUMA1
Attributes
Value
Manufacturer
Infineon Technologies
MFR.Part #
TLE72093RAUMA1
JLCPCB Part #
C1882555
Package
DSO-20
Description
-40℃~+150℃ 1 150mΩ 5A 5V~28V 5V~28V Bipolar Driver SPI Yes DSO-20 Stepper Motor Driver ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Stepper Motor Driver
ManufacturerInfineon Technologies
PackageDSO-20
Motor Drive Voltage(Vm)5V~28V
Operating Temperature-40℃~+150℃
Number of H-bridges1
TechnologyYes
Output Current5A
FeaturesOvercurrent Protection、Short-Circuit Protection、Over temperature protection、Under-voltage lockout、Built-in charge pump、Power-on reset
Drive TypeBipolar Driver
Control Voltage5V~28V
RDS(on)150mΩ
InterfaceSPI
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Stepper Motor Driver
  6. TLE72093RAUMA1
TLE72093RAUMA1

* Images are for reference only

TLE72093RAUMA1

Extended
Manufacturer

Infineon Technologies

MFR.Part #
TLE72093RAUMA1
JLCPCB Part #
C1882555
Package
DSO-20
Description
-40℃~+150℃ 1 150mΩ 5A 5V~28V 5V~28V Bipolar Driver SPI Yes DSO-20 Stepper Motor Driver ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TLE72093RAUMA1

* Images are for reference only

TLE72093RAUMA1
Extended
Manufacturer

Infineon Technologies

MFR.Part #
TLE72093RAUMA1
JLCPCB Part #
C1882555
Package
DSO-20
Description
-40℃~+150℃ 1 150mΩ 5A 5V~28V 5V~28V Bipolar Driver SPI Yes DSO-20 Stepper Motor Driver ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TLE72093RAUMA1 Specifications

TLE72093RAUMA1 technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Stepper Motor Driver
ManufacturerInfineon Technologies
PackageDSO-20
Motor Drive Voltage(Vm)5V~28V
Operating Temperature-40℃~+150℃
Number of H-bridges1
TechnologyYes
Output Current5A
FeaturesOvercurrent Protection、Short-Circuit Protection、Over temperature protection、Under-voltage lockout、Built-in charge pump、Power-on reset
Drive TypeBipolar Driver
Control Voltage5V~28V
RDS(on)150mΩ
InterfaceSPI
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TLE72093RAUMA1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TLE72093RAUMA1 Documents

TLE72093RAUMA1 datasheets or manufacturer documentation.

Datasheet: TLE72093RAUMA1 Datasheet (PDF)

TLE72093RAUMA1 Schematic Symbol & PCB Footprint

The TLE72093RAUMA1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.