Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Inductors (SMD)
  6. L1008S2R2MDMIT
L1008S2R2MDMIT
Extended
* Images are for reference only
L1008S2R2MDMIT
Attributes
Value
Manufacturer
KEMET
MFR.Part #
L1008S2R2MDMIT
JLCPCB Part #
C1881921
Package
1008
Description
1.2A 2.2uH 90mΩ Consumer grade Ferrite Core Multilayer inductor ±20% 1008 Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Inductors (SMD)
ManufacturerKEMET
Package1008
Inductance2.2uH
TypeMultilayer inductor
Tolerance±20%
Current Rating1.2A
Application GradeConsumer grade
Magnetic CoreFerrite Core
DC Resistance(DCR)90mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Inductors (SMD)
  6. L1008S2R2MDMIT
L1008S2R2MDMIT

* Images are for reference only

L1008S2R2MDMIT

Extended
Manufacturer

KEMET

MFR.Part #
L1008S2R2MDMIT
JLCPCB Part #
C1881921
Package
1008
Description
1.2A 2.2uH 90mΩ Consumer grade Ferrite Core Multilayer inductor ±20% 1008 Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

L1008S2R2MDMIT

* Images are for reference only

L1008S2R2MDMIT
Extended
Manufacturer

KEMET

MFR.Part #
L1008S2R2MDMIT
JLCPCB Part #
C1881921
Package
1008
Description
1.2A 2.2uH 90mΩ Consumer grade Ferrite Core Multilayer inductor ±20% 1008 Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

L1008S2R2MDMIT Specifications

L1008S2R2MDMIT technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Inductors (SMD)
ManufacturerKEMET
Package1008
Inductance2.2uH
TypeMultilayer inductor
Tolerance±20%
Current Rating1.2A
Application GradeConsumer grade
Magnetic CoreFerrite Core
DC Resistance(DCR)90mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the L1008S2R2MDMIT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

L1008S2R2MDMIT Documents

L1008S2R2MDMIT datasheets or manufacturer documentation.

Datasheet: L1008S2R2MDMIT Datasheet (PDF)

L1008S2R2MDMIT Schematic Symbol & PCB Footprint

The L1008S2R2MDMIT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.