
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Surge Protection Devices (SPDs) | |
| Manufacturer | Analog Devices | |
| Package | MSOP-10 | |
| Threshold Voltage | 50mV | |
| Voltage Rating | 2.5V~60V | |
| FET Type | External FET | |
| Mounting Type | Surface Mount | |
| Length | 3mm | |
| Number of Lines | 1 | |
| Features | Overcurrent Protection、Under-voltage lockout、Overvoltage clamping protection | |
| Height | 0.75mm | |
| Width | 3mm | |
| Operating temperature | -40℃~+125℃ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LTC4368HMS-1#WTRPBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Surge Protection Devices (SPDs) | |
| Manufacturer | Analog Devices | |
| Package | MSOP-10 | |
| Threshold Voltage | 50mV | |
| Voltage Rating | 2.5V~60V | |
| FET Type | External FET | |
| Mounting Type | Surface Mount | |
| Length | 3mm | |
| Number of Lines | 1 | |
| Features | Overcurrent Protection、Under-voltage lockout、Overvoltage clamping protection | |
| Height | 0.75mm | |
| Width | 3mm | |
| Operating temperature | -40℃~+125℃ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LTC4368HMS-1#WTRPBF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LTC4368HMS-1#WTRPBF datasheets or manufacturer documentation.
Datasheet: LTC4368HMS-1#WTRPBF Datasheet (PDF)
The LTC4368HMS-1#WTRPBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.