TPS3124J18DBVT
Extended
* Images are for reference only
TPS3124J18DBVT
Attributes
Value
Manufacturer
MFR.Part #
TPS3124J18DBVT
JLCPCB Part #
C1880429
Package
SOT-23-5
Description
-40℃~+85℃@(TA) 1 1.62V 100ms Active High、Active Low Push-pull Simple Reset/Power-On Reset SOT-23-5 Supervisor and Reset ICs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Supervisor and Reset ICs
ManufacturerTexas Instruments
PackageSOT-23-5
Operating Temperature-40℃~+85℃@(TA)
Number of Voltages Monitored1
ChipTypeSimple Reset/Power-On Reset
Reset Timeout100ms
Threshold Voltage1.62V
Output TypePush-pull
Reset Active LevelActive High、Active Low