Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Relay / Coil Drivers
  6. DRV201YFMT
DRV201YFMT
Extended
* Images are for reference only
DRV201YFMT
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
DRV201YFMT
JLCPCB Part #
C1880299
Package
DSLGA-6
Description
-40℃~+85℃ 0V~630mV 1.17V~3.6V 2.5V~4.8V DSLGA-6 Relay / Coil Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Relay / Coil Drivers
ManufacturerTexas Instruments
PackageDSLGA-6
Operating Temperature-40℃~+85℃
Input Logic Level - High1.17V~3.6V
Voltage - Supply2.5V~4.8V
Input Logic Level - Low0V~630mV
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Relay / Coil Drivers
  6. DRV201YFMT
DRV201YFMT

* Images are for reference only

DRV201YFMT

Extended
Manufacturer

Texas Instruments

MFR.Part #
DRV201YFMT
JLCPCB Part #
C1880299
Package
DSLGA-6
Description
-40℃~+85℃ 0V~630mV 1.17V~3.6V 2.5V~4.8V DSLGA-6 Relay / Coil Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DRV201YFMT

* Images are for reference only

DRV201YFMT
Extended
Manufacturer

Texas Instruments

MFR.Part #
DRV201YFMT
JLCPCB Part #
C1880299
Package
DSLGA-6
Description
-40℃~+85℃ 0V~630mV 1.17V~3.6V 2.5V~4.8V DSLGA-6 Relay / Coil Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DRV201YFMT Specifications

DRV201YFMT technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Relay / Coil Drivers
ManufacturerTexas Instruments
PackageDSLGA-6
Operating Temperature-40℃~+85℃
Input Logic Level - High1.17V~3.6V
Voltage - Supply2.5V~4.8V
Input Logic Level - Low0V~630mV
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DRV201YFMT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

DRV201YFMT Documents

DRV201YFMT datasheets or manufacturer documentation.

Datasheet: DRV201YFMT Datasheet (PDF)

DRV201YFMT Schematic Symbol & PCB Footprint

The DRV201YFMT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.