
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Texas Instruments | |
| Package | VSSOP-10-0.5mm | |
| Operating Temperature | -40℃~+85℃ | |
| Vos - Input Offset Voltage | 6.3mV | |
| Input Offset Current(Ios) | 285nA | |
| Output Current | 18mA | |
| Input Offset Voltage Drift(Vos TC) | 20uV/℃ | |
| Slew Rate | 250V/us | |
| Gain Bandwidth Product | 70MHz | |
| Single supply | 2.68V~128V | |
| Common Mode Rejection Ratio(CMRR) | 56dB | |
| Number of Channels | 2 | |
| Input Voltage Noise Density | 12.5nV/√Hz@1kHz | |
| Quiescent Current | 1.05mA | |
| Features | Enable/shutdown function | |
| Ib - Input Bias Current | 930nA | |
| Dual Supply | -6V~-1.3V、1.3V~6V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
OPA2889IDGST technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Texas Instruments | |
| Package | VSSOP-10-0.5mm | |
| Operating Temperature | -40℃~+85℃ | |
| Vos - Input Offset Voltage | 6.3mV | |
| Input Offset Current(Ios) | 285nA | |
| Output Current | 18mA | |
| Input Offset Voltage Drift(Vos TC) | 20uV/℃ | |
| Slew Rate | 250V/us | |
| Gain Bandwidth Product | 70MHz | |
| Single supply | 2.68V~128V | |
| Common Mode Rejection Ratio(CMRR) | 56dB | |
| Number of Channels | 2 | |
| Input Voltage Noise Density | 12.5nV/√Hz@1kHz | |
| Quiescent Current | 1.05mA | |
| Features | Enable/shutdown function | |
| Ib - Input Bias Current | 930nA | |
| Dual Supply | -6V~-1.3V、1.3V~6V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the OPA2889IDGST. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

OPA2889IDGST datasheets or manufacturer documentation.
Datasheet: OPA2889IDGST Datasheet (PDF)
The OPA2889IDGST schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.