Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog Front End (AFE)
  6. LMP91300NHZT
LMP91300NHZT
Extended
* Images are for reference only
LMP91300NHZT
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
LMP91300NHZT
JLCPCB Part #
C1880089
Package
WQFN-24(4x5)
Description
-40℃~+125℃ 16 6.5V~40V Programmable gain、Digital calibration、Electrical protection WQFN-24(4x5) Analog Front End (AFE) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog Front End (AFE)
ManufacturerTexas Instruments
PackageWQFN-24(4x5)
Operating Temperature-40℃~+125℃
Voltage - Supply6.5V~40V
Resolution(Bits)16
FeaturesProgrammable gain、Digital calibration、Electrical protection
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog Front End (AFE)
  6. LMP91300NHZT
LMP91300NHZT

* Images are for reference only

LMP91300NHZT

Extended
Manufacturer

Texas Instruments

MFR.Part #
LMP91300NHZT
JLCPCB Part #
C1880089
Package
WQFN-24(4x5)
Description
-40℃~+125℃ 16 6.5V~40V Programmable gain、Digital calibration、Electrical protection WQFN-24(4x5) Analog Front End (AFE) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LMP91300NHZT

* Images are for reference only

LMP91300NHZT
Extended
Manufacturer

Texas Instruments

MFR.Part #
LMP91300NHZT
JLCPCB Part #
C1880089
Package
WQFN-24(4x5)
Description
-40℃~+125℃ 16 6.5V~40V Programmable gain、Digital calibration、Electrical protection WQFN-24(4x5) Analog Front End (AFE) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LMP91300NHZT Specifications

LMP91300NHZT technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Analog Front End (AFE)
ManufacturerTexas Instruments
PackageWQFN-24(4x5)
Operating Temperature-40℃~+125℃
Voltage - Supply6.5V~40V
Resolution(Bits)16
FeaturesProgrammable gain、Digital calibration、Electrical protection
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LMP91300NHZT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LMP91300NHZT Documents

LMP91300NHZT datasheets or manufacturer documentation.

Datasheet: LMP91300NHZT Datasheet (PDF)

LMP91300NHZT Schematic Symbol & PCB Footprint

The LMP91300NHZT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.