
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Reference | |
| Manufacturer | Texas Instruments | |
| Package | SC-70-6 | |
| Operating Temperature | -40℃~+125℃@(Ta) | |
| Output Type | Adjustable | |
| Output Current | 100mA | |
| Tolerance | ±2.2% | |
| Output Voltage | 2.495V~36V | |
| Reference Type | Parallel |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TL431QDCKT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Reference | |
| Manufacturer | Texas Instruments | |
| Package | SC-70-6 | |
| Operating Temperature | -40℃~+125℃@(Ta) | |
| Output Type | Adjustable | |
| Output Current | 100mA | |
| Tolerance | ±2.2% | |
| Output Voltage | 2.495V~36V | |
| Reference Type | Parallel |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TL431QDCKT. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TL431QDCKT datasheets or manufacturer documentation.
Datasheet: TL431QDCKT Datasheet (PDF)
The TL431QDCKT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.