


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Reference | |
| Manufacturer | Texas Instruments | |
| Package | TO-92-3 | |
| Operating Temperature | 0℃~+70℃@(Ta) | |
| Output Type | Fixed | |
| Output Current | 20mA | |
| Tolerance | ±3% | |
| Quiescent Current | 20uA | |
| Minimum Cathode Current for Regulation | 20uA | |
| Temperature Coefficient | 150ppm/℃ | |
| Output Voltage | 2.5V | |
| Reference Type | Parallel | |
| Noise - 10Hz to 10kHz | 120uVrms |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LM385BZ-2.5/LFT7 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Reference | |
| Manufacturer | Texas Instruments | |
| Package | TO-92-3 | |
| Operating Temperature | 0℃~+70℃@(Ta) | |
| Output Type | Fixed | |
| Output Current | 20mA | |
| Tolerance | ±3% | |
| Quiescent Current | 20uA | |
| Minimum Cathode Current for Regulation | 20uA | |
| Temperature Coefficient | 150ppm/℃ | |
| Output Voltage | 2.5V | |
| Reference Type | Parallel | |
| Noise - 10Hz to 10kHz | 120uVrms |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LM385BZ-2.5/LFT7. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LM385BZ-2.5/LFT7 datasheets or manufacturer documentation.
Datasheet: LM385BZ-2.5/LFT7 Datasheet (PDF)
The LM385BZ-2.5/LFT7 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.