Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Reference
  6. LT1009ILPRE3
LT1009ILPRE3
Extended
* Images are for reference only
LT1009ILPRE3
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
LT1009ILPRE3
JLCPCB Part #
C1879987
Package
TO-92-3
Description
-40℃~+85℃@(Ta) 10mA 2.5V 35ppm/℃ Fixed Parallel ±0.2% TO-92-3 Voltage Reference ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Reference
ManufacturerTexas Instruments
PackageTO-92-3
Operating Temperature-40℃~+85℃@(Ta)
Output TypeFixed
Output Current10mA
Tolerance±0.2%
Temperature Coefficient35ppm/℃
Output Voltage2.5V
Reference TypeParallel
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Reference
  6. LT1009ILPRE3
LT1009ILPRE3

* Images are for reference only

LT1009ILPRE3

Extended
Manufacturer

Texas Instruments

MFR.Part #
LT1009ILPRE3
JLCPCB Part #
C1879987
Package
TO-92-3
Description
-40℃~+85℃@(Ta) 10mA 2.5V 35ppm/℃ Fixed Parallel ±0.2% TO-92-3 Voltage Reference ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LT1009ILPRE3

* Images are for reference only

LT1009ILPRE3
Extended
Manufacturer

Texas Instruments

MFR.Part #
LT1009ILPRE3
JLCPCB Part #
C1879987
Package
TO-92-3
Description
-40℃~+85℃@(Ta) 10mA 2.5V 35ppm/℃ Fixed Parallel ±0.2% TO-92-3 Voltage Reference ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LT1009ILPRE3 Specifications

LT1009ILPRE3 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Reference
ManufacturerTexas Instruments
PackageTO-92-3
Operating Temperature-40℃~+85℃@(Ta)
Output TypeFixed
Output Current10mA
Tolerance±0.2%
Temperature Coefficient35ppm/℃
Output Voltage2.5V
Reference TypeParallel
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LT1009ILPRE3. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LT1009ILPRE3 Documents

LT1009ILPRE3 datasheets or manufacturer documentation.

Datasheet: LT1009ILPRE3 Datasheet (PDF)

LT1009ILPRE3 Schematic Symbol & PCB Footprint

The LT1009ILPRE3 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.