Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. TPS65281RGVT
TPS65281RGVT
Extended
* Images are for reference only
TPS65281RGVT
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TPS65281RGVT
JLCPCB Part #
C1879943
Package
VQFN-16(4x4)
Description
-40℃~+125℃ 1 2.7A 4.5V~18V 90mΩ Active High VQFN-16(4x4) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerTexas Instruments
PackageVQFN-16(4x4)
Number of Channels1
Voltage - Supply4.5V~18V
Operating Temperature --40℃~+125℃
Maximum Continuous Current2.7A
RDS(on)90mΩ
Control Input LogicActive High
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. TPS65281RGVT
TPS65281RGVT

* Images are for reference only

TPS65281RGVT

Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS65281RGVT
JLCPCB Part #
C1879943
Package
VQFN-16(4x4)
Description
-40℃~+125℃ 1 2.7A 4.5V~18V 90mΩ Active High VQFN-16(4x4) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS65281RGVT

* Images are for reference only

TPS65281RGVT
Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS65281RGVT
JLCPCB Part #
C1879943
Package
VQFN-16(4x4)
Description
-40℃~+125℃ 1 2.7A 4.5V~18V 90mΩ Active High VQFN-16(4x4) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS65281RGVT Specifications

TPS65281RGVT technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerTexas Instruments
PackageVQFN-16(4x4)
Number of Channels1
Voltage - Supply4.5V~18V
Operating Temperature --40℃~+125℃
Maximum Continuous Current2.7A
RDS(on)90mΩ
Control Input LogicActive High
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPS65281RGVT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TPS65281RGVT Documents

TPS65281RGVT datasheets or manufacturer documentation.

Datasheet: TPS65281RGVT Datasheet (PDF)

TPS65281RGVT Schematic Symbol & PCB Footprint

The TPS65281RGVT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.