
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Current Sense Amplifiers | |
| Manufacturer | Texas Instruments | |
| Package | UQFN-10(1.4x1.8) | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 5uV | |
| Input Offset Voltage Drift(Vos TC) | 0.5uV/℃ | |
| Single Supply | 2.7V~26V | |
| Slew Rate | 0.4V/us | |
| Common Mode Rejection Ratio (CMRR) | 120dB | |
| Differential Voltage | ±26V | |
| Number of Channels | 1 | |
| Vcm - Common Mode Voltage | -300mV~26V | |
| Bandwidth | 80kHz | |
| Noise density(eN) | 25nV/√Hz | |
| Quiescent Current | 65uA | |
| Features | High-side detection、Low-side detection、Bidirectional detection、Zero drift / auto-zero、Analog output interface、Input filter、Enable/shutdown function | |
| Ib - Input Bias Current | 28uA | |
| Gain | 200V/V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
INA199C3RSWR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Current Sense Amplifiers | |
| Manufacturer | Texas Instruments | |
| Package | UQFN-10(1.4x1.8) | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 5uV | |
| Input Offset Voltage Drift(Vos TC) | 0.5uV/℃ | |
| Single Supply | 2.7V~26V | |
| Slew Rate | 0.4V/us | |
| Common Mode Rejection Ratio (CMRR) | 120dB | |
| Differential Voltage | ±26V | |
| Number of Channels | 1 | |
| Vcm - Common Mode Voltage | -300mV~26V | |
| Bandwidth | 80kHz | |
| Noise density(eN) | 25nV/√Hz | |
| Quiescent Current | 65uA | |
| Features | High-side detection、Low-side detection、Bidirectional detection、Zero drift / auto-zero、Analog output interface、Input filter、Enable/shutdown function | |
| Ib - Input Bias Current | 28uA | |
| Gain | 200V/V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the INA199C3RSWR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

INA199C3RSWR datasheets or manufacturer documentation.
Datasheet: INA199C3RSWR Datasheet (PDF)
The INA199C3RSWR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.