
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Energy Metering | |
| Manufacturer | Texas Instruments | |
| Package | WQFN-24-EP(4x5) | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage Reference Value | 2.82V | |
| Voltage - Supply | 3V~17V | |
| Current - Supply | 1.7mA | |
| Interface | I2C |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LM25056APSQE/NOPB technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Energy Metering | |
| Manufacturer | Texas Instruments | |
| Package | WQFN-24-EP(4x5) | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage Reference Value | 2.82V | |
| Voltage - Supply | 3V~17V | |
| Current - Supply | 1.7mA | |
| Interface | I2C |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LM25056APSQE/NOPB. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LM25056APSQE/NOPB datasheets or manufacturer documentation.
Datasheet: LM25056APSQE/NOPB Datasheet (PDF)
The LM25056APSQE/NOPB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.