


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Latches | |
| Manufacturer | Texas Instruments | |
| Package | SSOP-56-300mil | |
| Operating Temperature | -40℃~+85℃ | |
| Series | 74ALVCH | |
| Propagation Delay | 1ns | |
| Voltage - Supply | 1.65V~3.6V | |
| Output Type | Tri-State | |
| Logic Type | Addressable Latch | |
| Quiescent Current (Iq) | 40uA | |
| Current - Output High(IOH) | 12mA | |
| Current - Output Low(IOL) | 12mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SN74ALVCH162260DLR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Latches | |
| Manufacturer | Texas Instruments | |
| Package | SSOP-56-300mil | |
| Operating Temperature | -40℃~+85℃ | |
| Series | 74ALVCH | |
| Propagation Delay | 1ns | |
| Voltage - Supply | 1.65V~3.6V | |
| Output Type | Tri-State | |
| Logic Type | Addressable Latch | |
| Quiescent Current (Iq) | 40uA | |
| Current - Output High(IOH) | 12mA | |
| Current - Output Low(IOL) | 12mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SN74ALVCH162260DLR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SN74ALVCH162260DLR datasheets or manufacturer documentation.
Datasheet: SN74ALVCH162260DLR Datasheet (PDF)
The SN74ALVCH162260DLR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.