SN74LVTH374NSR - 1
SN74LVTH374NSR - 2
SN74LVTH374NSR - 3
Extended1/3
* Images are for reference only
SN74LVTH374NSR
Attributes
Value
Manufacturer
MFR.Part #
SN74LVTH374NSR
JLCPCB Part #
C1879811
Package
SO-20-208mil
Description
-40℃~+85℃ 0ns 150MHz 190uA 2.7V~3.6V 2ns 32mA 3pF 4.5ns@3.3V,50pF 64mA 74LVTH Series D-Type Rising Edge Tri-State SO-20-208mil Flip Flops ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLogic/Flip Flops
ManufacturerTexas Instruments
PackageSO-20-208mil
Operating Temperature-40℃~+85℃
Clock Frequency150MHz
Propagation Delay4.5ns@3.3V,50pF
Number of Bits per Element1
Output TypeTri-State
Trigger TypeRising Edge
Current - Output High(IOH)32mA
Setup Time2ns
Series74LVTH Series
TypeD-Type
Voltage - Supply2.7V~3.6V
Quiescent Current190uA
Number of Elements8
Hold Time800ps
Input Capacitance3pF
Current - Output Low(IOL)64mA