
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-16 | |
| Phase Offset | Not supported | |
| Operating Temperature | -55℃~+125℃ | |
| Input | CMOS | |
| Voltage - Supply | 4.5V~5.5V | |
| Output | CMOS | |
| Clock/Oscillator | Built-in | |
| Features | Built-in phase-locked loop、On-chip VCO/DCO、Built-in clock monitoring and loss-of-lock detection | |
| Output Frequency(Max) | 38MHz | |
| Number of Outputs | 1 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CD74HCT7046AMT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-16 | |
| Phase Offset | Not supported | |
| Operating Temperature | -55℃~+125℃ | |
| Input | CMOS | |
| Voltage - Supply | 4.5V~5.5V | |
| Output | CMOS | |
| Clock/Oscillator | Built-in | |
| Features | Built-in phase-locked loop、On-chip VCO/DCO、Built-in clock monitoring and loss-of-lock detection | |
| Output Frequency(Max) | 38MHz | |
| Number of Outputs | 1 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CD74HCT7046AMT. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CD74HCT7046AMT datasheets or manufacturer documentation.
Datasheet: CD74HCT7046AMT Datasheet (PDF)
The CD74HCT7046AMT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.