Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. MOSFETs
  6. IRF7343ITRPBF-VB
IRF7343ITRPBF-VB - 1
IRF7343ITRPBF-VB - 2
IRF7343ITRPBF-VB - 3
Extended1/3
* Images are for reference only
IRF7343ITRPBF-VB
Attributes
Value
Manufacturer
VBsemi Elec
MFR.Part #
IRF7343ITRPBF-VB
JLCPCB Part #
C18795080
Package
SO-8
Description
-55℃~+150℃ 1 N-Channel + 1 P-Channel 22nC@10V 3.4W 3V@250uA 5.3A 60V 60mΩ@4.5V 60pF 665pF 95pF N-Channel + P-Channel SO-8 MOSFETs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryTransistors/Thyristors/MOSFETs
ManufacturerVBsemi Elec
PackageSO-8
Operating Temperature-55℃~+150℃
TypeN-Channel + P-Channel
Input Capacitance(Ciss)665pF
Number1 N-Channel + 1 P-Channel
Gate Threshold Voltage (Vgs(th))3V@250uA
Gate Charge(Qg)22nC@10V
Reverse Transfer Capacitance (Crss@Vds)60pF
Current - Continuous Drain(Id)5.3A
Drain to Source Voltage60V
Output Capacitance(Coss)95pF
Pd - Power Dissipation3.4W
RDS(on)60mΩ@4.5V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. MOSFETs
  6. IRF7343ITRPBF-VB
IRF7343ITRPBF-VB

* Images are for reference only

IRF7343ITRPBF-VB

Extended
Manufacturer

VBsemi Elec

MFR.Part #
IRF7343ITRPBF-VB
JLCPCB Part #
C18795080
Package
SO-8
Description
-55℃~+150℃ 1 N-Channel + 1 P-Channel 22nC@10V 3.4W 3V@250uA 5.3A 60V 60mΩ@4.5V 60pF 665pF 95pF N-Channel + P-Channel SO-8 MOSFETs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IRF7343ITRPBF-VB

* Images are for reference only

IRF7343ITRPBF-VB
Extended
Manufacturer

VBsemi Elec

MFR.Part #
IRF7343ITRPBF-VB
JLCPCB Part #
C18795080
Package
SO-8
Description
-55℃~+150℃ 1 N-Channel + 1 P-Channel 22nC@10V 3.4W 3V@250uA 5.3A 60V 60mΩ@4.5V 60pF 665pF 95pF N-Channel + P-Channel SO-8 MOSFETs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IRF7343ITRPBF-VB Specifications

IRF7343ITRPBF-VB technical specifications, attributes, and parameters.

AttributesValue
CategoryTransistors/Thyristors/MOSFETs
ManufacturerVBsemi Elec
PackageSO-8
Operating Temperature-55℃~+150℃
TypeN-Channel + P-Channel
Input Capacitance(Ciss)665pF
Number1 N-Channel + 1 P-Channel
Gate Threshold Voltage (Vgs(th))3V@250uA
Gate Charge(Qg)22nC@10V
Reverse Transfer Capacitance (Crss@Vds)60pF
Current - Continuous Drain(Id)5.3A
Drain to Source Voltage60V
Output Capacitance(Coss)95pF
Pd - Power Dissipation3.4W
RDS(on)60mΩ@4.5V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IRF7343ITRPBF-VB. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

IRF7343ITRPBF-VB Documents

IRF7343ITRPBF-VB datasheets or manufacturer documentation.

Datasheet: IRF7343ITRPBF-VB Datasheet (PDF)

IRF7343ITRPBF-VB Schematic Symbol & PCB Footprint

The IRF7343ITRPBF-VB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.