Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Distribution Switches
  6. TPIC2603DWR
TPIC2603DWR - 1
TPIC2603DWR - 2
TPIC2603DWR - 3
Extended1/3
* Images are for reference only
TPIC2603DWR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TPIC2603DWR
JLCPCB Part #
C187920
Package
SOIC-24-300mil
Description
-40℃~+125℃@(Ta) 350mA 4.5V~5.5V Over Voltage Protection、Over Current Protection、Over Temperature Protection SOIC-24-300mil Power Distribution Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Power Distribution Switches
ManufacturerTexas Instruments
PackageSOIC-24-300mil
Number of Channels6
Voltage - Supply5.5V~25V
Operating Temperature --40℃~+125℃
Maximum Continuous Current350mA
FeaturesOvervoltage protection、Overcurrent Protection、Over temperature protection、Short-Circuit Protection
RDS(on)1Ω
Control Input LogicActive High
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Distribution Switches
  6. TPIC2603DWR
TPIC2603DWR

* Images are for reference only

TPIC2603DWR

Extended
Manufacturer

Texas Instruments

MFR.Part #
TPIC2603DWR
JLCPCB Part #
C187920
Package
SOIC-24-300mil
Description
-40℃~+125℃@(Ta) 350mA 4.5V~5.5V Over Voltage Protection、Over Current Protection、Over Temperature Protection SOIC-24-300mil Power Distribution Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPIC2603DWR

* Images are for reference only

TPIC2603DWR
Extended
Manufacturer

Texas Instruments

MFR.Part #
TPIC2603DWR
JLCPCB Part #
C187920
Package
SOIC-24-300mil
Description
-40℃~+125℃@(Ta) 350mA 4.5V~5.5V Over Voltage Protection、Over Current Protection、Over Temperature Protection SOIC-24-300mil Power Distribution Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPIC2603DWR Specifications

TPIC2603DWR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Power Distribution Switches
ManufacturerTexas Instruments
PackageSOIC-24-300mil
Number of Channels6
Voltage - Supply5.5V~25V
Operating Temperature --40℃~+125℃
Maximum Continuous Current350mA
FeaturesOvervoltage protection、Overcurrent Protection、Over temperature protection、Short-Circuit Protection
RDS(on)1Ω
Control Input LogicActive High
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPIC2603DWR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TPIC2603DWR Documents

TPIC2603DWR datasheets or manufacturer documentation.

Datasheet: TPIC2603DWR Datasheet (PDF)

TPIC2603DWR Schematic Symbol & PCB Footprint

The TPIC2603DWR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.