


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | Ningbo Songle Relay | |
| Package | 插件,32.2x27.6mm | |
| Switching Voltage(Max) | 250V@AC | |
| Coil Resistance | 640Ω | |
| Contact Form | One set changeover: 1C (SPDT - changeover) | |
| Coil Rated Power | 900mW | |
| Length | 32.2mm | |
| Operate Time | 10ms | |
| Switching Current(Max) | 30A | |
| Number of Pins | 5 | |
| Coil Voltage | 24V | |
| Release Time | 10ms | |
| Coil Type | Non-Polarized - Single Coil | |
| Contact Resistance | 100mΩ | |
| Width | 27.6mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SLC-24VDC-SL-C technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | Ningbo Songle Relay | |
| Package | 插件,32.2x27.6mm | |
| Switching Voltage(Max) | 250V@AC | |
| Coil Resistance | 640Ω | |
| Contact Form | One set changeover: 1C (SPDT - changeover) | |
| Coil Rated Power | 900mW | |
| Length | 32.2mm | |
| Operate Time | 10ms | |
| Switching Current(Max) | 30A | |
| Number of Pins | 5 | |
| Coil Voltage | 24V | |
| Release Time | 10ms | |
| Coil Type | Non-Polarized - Single Coil | |
| Contact Resistance | 100mΩ | |
| Width | 27.6mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SLC-24VDC-SL-C. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SLC-24VDC-SL-C datasheets or manufacturer documentation.
Datasheet: SLC-24VDC-SL-C Datasheet (PDF)
The SLC-24VDC-SL-C schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.