Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. V9MLA0603NH
V9MLA0603NH - 1
V9MLA0603NH - 2
V9MLA0603NH - 3
V9MLA0603NH - 4
Extended1/4
* Images are for reference only
V9MLA0603NH
Attributes
Value
Manufacturer
Littelfuse
MFR.Part #
V9MLA0603NH
JLCPCB Part #
C187759
Package
0603
Description
100mJ 13.5V 25.5V 30A 360pF@1MHz 6.5V 9V 0603 Varistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerLittelfuse
Package0603
Varistor Voltage13.5V
Energy100mJ
Maximum AC Volts6.5V
Clamping Voltage25.5V
Capacitance360pF@1MHz
Maximum DC Volts9V
Peak Current30A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. V9MLA0603NH
V9MLA0603NH

* Images are for reference only

V9MLA0603NH

Extended
Manufacturer

Littelfuse

MFR.Part #
V9MLA0603NH
JLCPCB Part #
C187759
Package
0603
Description
100mJ 13.5V 25.5V 30A 360pF@1MHz 6.5V 9V 0603 Varistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

V9MLA0603NH

* Images are for reference only

V9MLA0603NH
Extended
Manufacturer

Littelfuse

MFR.Part #
V9MLA0603NH
JLCPCB Part #
C187759
Package
0603
Description
100mJ 13.5V 25.5V 30A 360pF@1MHz 6.5V 9V 0603 Varistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

V9MLA0603NH Specifications

V9MLA0603NH technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerLittelfuse
Package0603
Varistor Voltage13.5V
Energy100mJ
Maximum AC Volts6.5V
Clamping Voltage25.5V
Capacitance360pF@1MHz
Maximum DC Volts9V
Peak Current30A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the V9MLA0603NH. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

V9MLA0603NH Documents

V9MLA0603NH datasheets or manufacturer documentation.

Datasheet: V9MLA0603NH Datasheet (PDF)

V9MLA0603NH Schematic Symbol & PCB Footprint

The V9MLA0603NH schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.