Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. V85MLA1210H
V85MLA1210H - 1
V85MLA1210H - 2
V85MLA1210H - 3
V85MLA1210H - 4
Extended1/4
* Images are for reference only
V85MLA1210H
Attributes
Value
Manufacturer
Littelfuse
MFR.Part #
V85MLA1210H
JLCPCB Part #
C187757
Package
1210
Description
105V 180V 2.5J 250A 260pF@1MHz 67V 85V 1210 Varistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerLittelfuse
Package1210
Varistor Voltage105V
Energy2.5J
Maximum AC Volts67V
Clamping Voltage180V
Capacitance260pF@1MHz
Maximum DC Volts85V
Peak Current250A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. V85MLA1210H
V85MLA1210H

* Images are for reference only

V85MLA1210H

Extended
Manufacturer

Littelfuse

MFR.Part #
V85MLA1210H
JLCPCB Part #
C187757
Package
1210
Description
105V 180V 2.5J 250A 260pF@1MHz 67V 85V 1210 Varistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

V85MLA1210H

* Images are for reference only

V85MLA1210H
Extended
Manufacturer

Littelfuse

MFR.Part #
V85MLA1210H
JLCPCB Part #
C187757
Package
1210
Description
105V 180V 2.5J 250A 260pF@1MHz 67V 85V 1210 Varistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

V85MLA1210H Specifications

V85MLA1210H technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerLittelfuse
Package1210
Varistor Voltage105V
Energy2.5J
Maximum AC Volts67V
Clamping Voltage180V
Capacitance260pF@1MHz
Maximum DC Volts85V
Peak Current250A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the V85MLA1210H. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

V85MLA1210H Documents

V85MLA1210H datasheets or manufacturer documentation.

Datasheet: V85MLA1210H Datasheet (PDF)

V85MLA1210H Schematic Symbol & PCB Footprint

The V85MLA1210H schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.