Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. V33MLA1206NHAUTO
V33MLA1206NHAUTO - 1
V33MLA1206NHAUTO - 2
V33MLA1206NHAUTO - 3
V33MLA1206NHAUTO - 4
Extended1/4
* Images are for reference only
V33MLA1206NHAUTO
Attributes
Value
Manufacturer
Littelfuse
MFR.Part #
V33MLA1206NHAUTO
JLCPCB Part #
C187728
Package
1206
Description
180A 26V 33V 380pF@1MHz 43.5V 75V 800mJ 1206 Varistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerLittelfuse
Package1206
Varistor Voltage43.5V
Energy800mJ
Maximum AC Volts26V
Clamping Voltage75V
Capacitance380pF@1MHz
Maximum DC Volts33V
Peak Current180A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. V33MLA1206NHAUTO
V33MLA1206NHAUTO

* Images are for reference only

V33MLA1206NHAUTO

Extended
Manufacturer

Littelfuse

MFR.Part #
V33MLA1206NHAUTO
JLCPCB Part #
C187728
Package
1206
Description
180A 26V 33V 380pF@1MHz 43.5V 75V 800mJ 1206 Varistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

V33MLA1206NHAUTO

* Images are for reference only

V33MLA1206NHAUTO
Extended
Manufacturer

Littelfuse

MFR.Part #
V33MLA1206NHAUTO
JLCPCB Part #
C187728
Package
1206
Description
180A 26V 33V 380pF@1MHz 43.5V 75V 800mJ 1206 Varistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

V33MLA1206NHAUTO Specifications

V33MLA1206NHAUTO technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerLittelfuse
Package1206
Varistor Voltage43.5V
Energy800mJ
Maximum AC Volts26V
Clamping Voltage75V
Capacitance380pF@1MHz
Maximum DC Volts33V
Peak Current180A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the V33MLA1206NHAUTO. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

V33MLA1206NHAUTO Documents

V33MLA1206NHAUTO datasheets or manufacturer documentation.

Datasheet: V33MLA1206NHAUTO Datasheet (PDF)

V33MLA1206NHAUTO Schematic Symbol & PCB Footprint

The V33MLA1206NHAUTO schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.