Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Transceiver ICs
  6. CC1100ERGPT
CC1100ERGPT
Extended
* Images are for reference only
CC1100ERGPT
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
CC1100ERGPT
JLCPCB Part #
C1876781
Package
QFN-20-EP(4x4)
Description
-112dBm -40℃~+85℃ 1.8V~3.6V 10dBm 15.4mA 15.8mA ISM SPI QFN-20-EP(4x4) RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
5A991G
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerTexas Instruments
PackageQFN-20-EP(4x4)
Frequency Range470MHz~510MHz、950MHz~960MHz
Operating Temperature-40℃~+85℃
Typetransceiver
Sensitivity-112dBm
Output Power10dBm
ApplicationsISM
Voltage - Supply1.8V~3.6V
Receive Current15.4mA
Current Of Transmitting15.8mA
InterfaceSPI
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Transceiver ICs
  6. CC1100ERGPT
CC1100ERGPT

* Images are for reference only

CC1100ERGPT

Extended
Manufacturer

Texas Instruments

MFR.Part #
CC1100ERGPT
JLCPCB Part #
C1876781
Package
QFN-20-EP(4x4)
Description
-112dBm -40℃~+85℃ 1.8V~3.6V 10dBm 15.4mA 15.8mA ISM SPI QFN-20-EP(4x4) RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
5A991G
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CC1100ERGPT

* Images are for reference only

CC1100ERGPT
Extended
Manufacturer

Texas Instruments

MFR.Part #
CC1100ERGPT
JLCPCB Part #
C1876781
Package
QFN-20-EP(4x4)
Description
-112dBm -40℃~+85℃ 1.8V~3.6V 10dBm 15.4mA 15.8mA ISM SPI QFN-20-EP(4x4) RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
5A991G
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CC1100ERGPT Specifications

CC1100ERGPT technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerTexas Instruments
PackageQFN-20-EP(4x4)
Frequency Range470MHz~510MHz、950MHz~960MHz
Operating Temperature-40℃~+85℃
Typetransceiver
Sensitivity-112dBm
Output Power10dBm
ApplicationsISM
Voltage - Supply1.8V~3.6V
Receive Current15.4mA
Current Of Transmitting15.8mA
InterfaceSPI
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CC1100ERGPT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CC1100ERGPT Documents

CC1100ERGPT datasheets or manufacturer documentation.

Datasheet: CC1100ERGPT Datasheet (PDF)

CC1100ERGPT Schematic Symbol & PCB Footprint

The CC1100ERGPT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.