Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Disposable fuses
  6. 0505030.MXP
0505030.MXP - 1
0505030.MXP - 2
0505030.MXP - 3
Extended1/3
* Images are for reference only
0505030.MXP
Attributes
Value
Manufacturer
Littelfuse
MFR.Part #
0505030.MXP
JLCPCB Part #
C187657
Package
D6.35xL31.75mm
Description
-55℃~+125℃ 280 30A 30kA@500VAC 31.75mm 500V 6.35mm Ceramic Tube Fuse D6.35xL31.75mm Disposable fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Disposable fuses
ManufacturerLittelfuse
PackageD6.35xL31.75mm
Operating Temperature-55℃~+125℃
TypeCeramic Tube Fuse
Melting I2t280
Length31.75mm
Interrupt Rating30kA@500VAC
Diameter (φD)6.35mm
Current Rating30A
Voltage Rating (DC)500V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Disposable fuses
  6. 0505030.MXP
0505030.MXP

* Images are for reference only

0505030.MXP

Extended
Manufacturer

Littelfuse

MFR.Part #
0505030.MXP
JLCPCB Part #
C187657
Package
D6.35xL31.75mm
Description
-55℃~+125℃ 280 30A 30kA@500VAC 31.75mm 500V 6.35mm Ceramic Tube Fuse D6.35xL31.75mm Disposable fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

0505030.MXP

* Images are for reference only

0505030.MXP
Extended
Manufacturer

Littelfuse

MFR.Part #
0505030.MXP
JLCPCB Part #
C187657
Package
D6.35xL31.75mm
Description
-55℃~+125℃ 280 30A 30kA@500VAC 31.75mm 500V 6.35mm Ceramic Tube Fuse D6.35xL31.75mm Disposable fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

0505030.MXP Specifications

0505030.MXP technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Disposable fuses
ManufacturerLittelfuse
PackageD6.35xL31.75mm
Operating Temperature-55℃~+125℃
TypeCeramic Tube Fuse
Melting I2t280
Length31.75mm
Interrupt Rating30kA@500VAC
Diameter (φD)6.35mm
Current Rating30A
Voltage Rating (DC)500V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 0505030.MXP. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

0505030.MXP Documents

0505030.MXP datasheets or manufacturer documentation.

Datasheet: 0505030.MXP Datasheet (PDF)

0505030.MXP Schematic Symbol & PCB Footprint

The 0505030.MXP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.