Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Disposable fuses
  6. 043502.5KRHF
043502.5KRHF - 1
043502.5KRHF - 2
043502.5KRHF - 3
043502.5KRHF - 4
Extended1/4
* Images are for reference only
043502.5KRHF
Attributes
Value
Manufacturer
Littelfuse
MFR.Part #
043502.5KRHF
JLCPCB Part #
C187536
Package
0402
Description
-55℃~+90℃ 0.156 0.29mm 0.5mm 1mm 2.5A 32V 35A Surface Mount Fuse 0402 Disposable fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Disposable fuses
ManufacturerLittelfuse
Package0402
Operating Temperature-55℃~+90℃
TypeSurface Mount Fuse
Melting I2t0.156
Length1mm
Interrupt Rating35A
Current Rating2.5A
Height0.29mm
Voltage Rating (DC)32V
Width0.5mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Disposable fuses
  6. 043502.5KRHF
043502.5KRHF

* Images are for reference only

043502.5KRHF

Extended
Manufacturer

Littelfuse

MFR.Part #
043502.5KRHF
JLCPCB Part #
C187536
Package
0402
Description
-55℃~+90℃ 0.156 0.29mm 0.5mm 1mm 2.5A 32V 35A Surface Mount Fuse 0402 Disposable fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

043502.5KRHF

* Images are for reference only

043502.5KRHF
Extended
Manufacturer

Littelfuse

MFR.Part #
043502.5KRHF
JLCPCB Part #
C187536
Package
0402
Description
-55℃~+90℃ 0.156 0.29mm 0.5mm 1mm 2.5A 32V 35A Surface Mount Fuse 0402 Disposable fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

043502.5KRHF Specifications

043502.5KRHF technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Disposable fuses
ManufacturerLittelfuse
Package0402
Operating Temperature-55℃~+90℃
TypeSurface Mount Fuse
Melting I2t0.156
Length1mm
Interrupt Rating35A
Current Rating2.5A
Height0.29mm
Voltage Rating (DC)32V
Width0.5mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 043502.5KRHF. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

043502.5KRHF Documents

043502.5KRHF datasheets or manufacturer documentation.

Datasheet: 043502.5KRHF Datasheet (PDF)

043502.5KRHF Schematic Symbol & PCB Footprint

The 043502.5KRHF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.